GBC70DKAH-S1243

Heilind Number:SULGBC70DKAH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKAH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKAH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKAH-S1243

Detailed Description

Introducing the GBC70DKAH-S1243, a high-performance PA9T & Phosphor Bronze connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this female connector features two rows for efficient connectivity. The clearance hole mount type and thru-hole termination method ensure secure and reliable attachment to PCBs. Constructed with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The 2.54mm pitch and cantilever contact type provide precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 140 positions and a tail length of 2.54mm, it offers ample connectivity options. Measuring 13.97mm in height and 10.16mm in width, it fits compactly on PCBs. The matte tin termination plating enhances solderability. Ideal for board-to-board and card edge connections, the GBC70DKAHS1243 is a reliable choice for your connectivity needs.