GBC70DKAI-S1243

Heilind Number:SULGBC70DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKAI-S1243

Detailed Description

Introducing the GBC70DKAI-S1243, a high-performance 2-row female connector designed for robust board-to-board and card edge connections. Crafted with PA9T and featuring contact materials of Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission at a pitch of 2.54mm. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The cantilever contact type and threaded, thru-hole mount offer secure and stable assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. With 140 positions and a sleek right-angle orientation, it optimizes space efficiency on PCBs. The matte tin termination plating guarantees durability and longevity. Trust the GBC70DKAIS1243 for high-quality, high-reliability connectivity in your designs.