GBC70DKAI

Heilind Number:SULGBC70DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKAI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKAI

Detailed Description

Introducing the GBC70DKAI, a high-performance board-to-board PCB connector designed for critical applications. Constructed with PA9T and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable connections. The gold-plated contact material guarantees excellent conductivity, while the cantilever contact type and right-angle orientation facilitate easy mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of industrial settings. With 140 positions and a pitch of 2.54 mm, this connector provides ample connectivity options. Its compact design, with a height of 13.97 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Trust the GBC70DKAI for high-reliability connectivity in your projects.