GBC70DKAS

Heilind Number:SULGBC70DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKAS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKAS

Detailed Description

Introducing the GBC70DKAS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic interconnectivity. This female connector features two rows of PA9T and phosphor bronze contacts, with a pitch of 2.54mm (.1 in) for seamless integration. Operating at an amperage of 3A and voltage of 700VAC, it ensures efficient power transmission. The cantilever contact type, gold-plated for optimal conductivity, guarantees stable signal transfer. With a right-angle orientation, side hole mount, and through-hole termination method, it offers versatility in installation. Suitable for a wide range of applications, this connector, with 140 positions and a tail length of 2.54mm (.1 in), meets the demands of complex electronic systems. Resilient in harsh environments, it has an operating temperature range of -65 to 125°C. The matte tin termination plating enhances durability. With a compact size of 9.4mm (.37 in) width and 13.97mm (.55 in) height, it is ideal for space-constrained designs. Trust the GBC70DKAS for secure and efficient board-to-board connections in your electronic assemblies.