GBC70DKAT

Heilind Number:SULGBC70DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKAT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKAT

Detailed Description

The GBC70DKAT is a high-performance PA9T & PHOSPHOR BRONZE board-to-board PCB connector designed for demanding applications. Featuring a female gender and two rows with threaded mounting, this connector ensures secure and reliable connections. With a contact rating of 3 A and a voltage of 700 VAC, it is suitable for power and signal transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its cantilever contact type and right-angle orientation offer versatility in PCB layouts. With 140 positions and a pitch of 2.54 mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Termination is through-hole with matte tin plating, ensuring easy and secure soldering. Overall, the GBC70DKAT is a reliable solution for high-speed and high-power PCB interconnectivity.