GBC70DKDI

Heilind Number:SULGBC70DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKDI

Detailed Description

Introducing the GBC70DKDI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of 140 positions, ensuring ample connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its cantilever contact type and threaded mount ensure secure and stable connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial applications. Its matte tin termination plating and 2.54mm pitch make it compatible with standard PCBs. Measuring at a compact height of 15.49mm and a width of 9.4mm, the GBC70DKDI is space-efficient without compromising on performance, making it a crucial component for any electronic assembly project.