GBC70DKDN

Heilind Number:SULGBC70DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKDN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKDN

Detailed Description

The GBC70DKDN is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm and 140 positions spread across 2 rows, this connector ensures reliable and efficient board-to-board connectivity. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and durability. Its cantilever contact type and straight orientation make insertion and removal smooth and hassle-free. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. With a termination method of thru hole and termination plating of Matte Tin, it offers secure and stable mounting on PCBs. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for high-reliability applications, the GBC70DKDN is a top choice for engineers and designers seeking premium board-to-board connectivity solutions.