| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DKDS-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DKDS-S1243 |
GBC70DKDS-S1243
| Heilind Number: | SULGBC70DKDS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DKDS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC70DKDS-S1243, a high-performance female connector designed for robust board-to-board and card edge connections. Crafted with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With two rows, 140 positions, and a pitch of 2.54mm, it offers ample connectivity in compact spaces. The cantilever contact type and thru-hole termination method guarantee secure mounting and easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial applications. Its matte tin termination plating enhances durability, while its straight orientation and 4.06mm tail length facilitate seamless integration. Trust the GBC70DKDSS1243 for efficient and durable PCB connectivity.

