GBC70DKDS

Heilind Number:SULGBC70DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKDS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKDS

Detailed Description

Introducing the GBC70DKDS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 140 female contacts made of durable PA9T and phosphor bronze, this connector ensures reliable connectivity in extreme conditions. With a pitch of 2.54mm and voltage rating of 700VAC, it is suitable for high-power systems. The gold-plated contacts offer excellent conductivity, while the cantilever contact type provides secure mating. With a straight orientation and side hole mount, installation is convenient. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Termination through holes and matte tin plating guarantee robust performance. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Ideal for aerospace, defense, and industrial applications, the GBC70DKDS is a dependable choice for mission-critical systems.