GBC70DKDT

Heilind Number:SULGBC70DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKDT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKDT

Detailed Description

Introducing the GBC70DKDT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features 140 positions in a compact and durable design. The female connector offers a secure threaded mount type and through-hole termination method, ensuring reliable connectivity. Constructed with PA9T and phosphor bronze materials, and gold-plated contacts, it guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. Its cantilever contact type and straight orientation make it easy to install and use. With a tail length of 4.06mm and a connector height of 15.49mm, it provides versatility in PCB layouts. Meeting stringent industry standards, the GBC70DKDT is the ideal choice for high-reliability applications in aerospace, defense, and industrial sectors.