GBC70DKED

Heilind Number:SULGBC70DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKED
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKED

Detailed Description

Introducing the GBC70DKED, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for high-power applications. The cantilever contact type and right-angle orientation offer secure and space-saving connections. With 140 positions spread across 2 rows and a pitch of 2.54mm, it provides ample connectivity options. The connectors are equipped with thru-hole termination and matte tin plating for easy installation and soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, they are perfect for use in harsh industrial environments. Trust the GBC70DKED for efficient and dependable board-to-board connections in your projects.