GBC70DKEH-S1243

Heilind Number:SULGBC70DKEH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKEH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKEH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKEH-S1243

Detailed Description

Introducing the GBC70DKEH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 140 female contacts, each made of durable PA9T and phosphor bronze with gold plating for optimal conductivity. With a pitch of 2.54mm, it ensures secure and efficient connections. Operating at voltages of up to 700VAC and amperages of 3A, it is suitable for a wide range of electronic systems. The cantilever contact type and thru-hole termination method allow for easy installation and reliable performance. With an operating temperature range of -65 to 125°C and a connector height of 13.97mm, it is ideal for use in harsh environments. The connector's clearance hole mount type and right-angle orientation offer flexibility in PCB layout design. Trust the GBC70DKEH-S1243 for seamless and durable board-to-board connections in your electronic devices.