| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DKEH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 140 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DKEH |
GBC70DKEH
| Heilind Number: | SULGBC70DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DKEH |
| ECAD Model: |
Specifications
Detailed Description
The GBC70DKEH is a high-performance Board To Board PCB Connector designed for demanding applications. With a contact material of PA9T & Phosphor Bronze and gold plating, it ensures reliable conductivity. Featuring a 2.54mm pitch and 140 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and right-angle orientation provide efficient mating. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees safe and stable power transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for diverse environments. The connector's compact size, measuring 13.97mm in height and 9.4mm in width, allows for space-saving installation. Ideal for high-reliability applications, the GBC70DKEH is a crucial component for robust PCB connections.

