GBC70DKEI

Heilind Number:SULGBC70DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKEI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKEI

Detailed Description

Introducing the GBC70DKEI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and a right-angle orientation, this connector offers secure and reliable connectivity in tight spaces. With a pitch of 2.54mm and a contact type of Cantilever, it ensures efficient signal transmission. The PA9T and Phosphor Bronze construction, along with gold contact plating, guarantees excellent conductivity and durability. Rated for 700VAC and 3A, it meets stringent safety and performance standards. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and thru-hole termination method provide easy installation on PCBs. With 140 positions and a tail length of 4.57mm, it offers ample connectivity options. The matte tin termination plating further enhances its longevity. Perfect for aerospace, defense, and industrial applications, the GBC70DKEI is a reliable choice for your connectivity needs.