GBC70DKEN

Heilind Number:SULGBC70DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKEN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKEN

Detailed Description

Introducing the GBC70DKEN, a female board-to-board PCB connector designed for high reliability applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures long-lasting performance even in harsh environments. With a pitch of 2.54mm and 140 positions spread across 2 rows, it offers versatile connectivity options. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Rated for 700VAC and 3A, this connector is suitable for power and signal transmission. Its thru-hole termination method with matte tin plating guarantees secure and stable soldering. Operating within a wide temperature range of -65 to 125°C, it is ideal for industrial and aerospace applications. Compact in size (13.97mm height, 9.4mm width), yet robust, the GBC70DKEN is a reliable solution for your connectivity needs.