GBC70DKES

Heilind Number:SULGBC70DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKES
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKES

Detailed Description

Introducing the GBC70DKES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts, guaranteeing reliable connectivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures safe and efficient power transmission. The right-angle orientation and side-hole mount type make it easy to integrate into your PCB layout. With 140 positions and a pitch of 2.54mm, it offers ample connectivity options. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Whether in aerospace, defense, or industrial applications, the GBC70DKES meets the highest standards for performance and durability.