GBC70DKJD

Heilind Number:SULGBC70DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKJD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKJD

Detailed Description

Introducing the GBC70DKJD, a high-performance board-to-board PCB connector designed for precision connections in electronic devices. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity. With a 2.54mm pitch, it offers precise alignment for optimal signal transmission. The Cantilever contact type and Gold plating guarantee low contact resistance and long-term durability. Rated for 700VAC and 3A, it is suitable for various power and data applications. The Right Angle orientation and Through Hole termination method make installation easy and secure. With 140 positions and a tail length of 12.7mm, it provides ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, with a height of 13.97mm and width of 9.4mm, is perfect for space-constrained PCB layouts. Trust the GBC70DKJD for high-speed, high-reliability connections in your electronic designs.