GBC70DKJH

Heilind Number:SULGBC70DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKJH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKJH

Detailed Description

Introducing the GBC70DKJH, a high-performance board-to-board connector designed for precision signal transmission in demanding environments. Featuring a durable PA9T housing and precision-crafted contacts made of phosphor bronze with gold plating, this connector ensures reliable connectivity with low signal loss. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of applications. The cantilever contact design provides secure mating, while the right-angle orientation and clearance hole mount type offer versatility in PCB layouts. With 140 positions and a 2.54 mm pitch, it allows for dense board-to-board connections. Its operating temperature range of -65 to 125 °C makes it ideal for use in harsh conditions. Trust the GBC70DKJH for high-speed data transmission and signal integrity in your designs.