GBC70DKJN

Heilind Number:SULGBC70DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKJN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKJN

Detailed Description

Introducing the GBC70DKJN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 140 positions in a dual-row layout, it offers ample connectivity options. The female connector, with a right-angle orientation and thru-hole termination method, guarantees secure and stable mounting. Constructed with PA9T and Phosphor Bronze materials, and gold plated for enhanced conductivity, it meets stringent quality standards. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it suitable for space-constrained PCB layouts. Trust the GBC70DKJN for efficient and durable board-to-board connections in your electronic systems.