GBC70DKJS-S1243

Heilind Number:SULGBC70DKJS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKJS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKJS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKJS-S1243

Detailed Description

Experience superior connectivity with our GBC70DKJS-S1243 Board To Board PCB Connector. Designed for high-performance applications, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it meets the demands of industrial environments. Its female gender, two rows, and side hole mount type offer versatility in installation. The Thru Hole termination method guarantees secure connections, while the gold-plated Phosphor Bronze contacts provide optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh conditions. Its Cantilever contact type and right-angle orientation facilitate efficient PCB connections. With 140 positions and a 2.54mm pitch, it accommodates complex circuitry with ease. The Matte Tin termination plating ensures long-term performance. Trust in the GBC70DKJSS1243 for your connectivity needs.