GBC70DKJS

Heilind Number:SULGBC70DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKJS

Detailed Description

The GBC70DKJS is a high-performance PA9T and phosphor bronze female board-to-board PCB connector, engineered to deliver reliable power and signal transmission. With a pitch of 2.54mm, it features two rows of 140 cantilever contacts plated with gold for optimal conductivity. Suitable for high-voltage applications, it offers a maximum rating of 700VAC and an amperage of 3A. The right-angle orientation and side hole mount type allow for easy and secure PCB assembly, while the through-hole termination method ensures robust connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector guarantees durability and stability in harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The matte tin termination plating adds further protection against corrosion, ensuring long-term performance. Perfect for demanding industrial and commercial settings, the GBC70DKJS sets a new standard in connectivity.