GBC70DKMD

Heilind Number:SULGBC70DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKMD

Detailed Description

Introducing the GBC70DKMD, a high-performance female board-to-board PCB connector designed for precise and reliable connectivity. With a pitch of 2.54mm (.1 in) and featuring two rows of 140 positions, this connector offers versatility for various electronic applications. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The Gold contact plating guarantees excellent conductivity, while the Matte Tin termination plating enhances solderability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its straight orientation and cantilever contact type facilitate easy installation and secure wire wrap termination. The 14.22mm (.56 in) tail length allows for proper PCB mounting, while the compact dimensions of .61 in (15.49mm) height and 9.4mm (.37 in) width save valuable space. Ideal for professional electronics and industrial applications, the GBC70DKMD sets a new standard in connectivity.