GBC70DKMH

Heilind Number:SULGBC70DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKMH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKMH

Detailed Description

Introducing the GBC70DKMH, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 140 positions, it offers ample connectivity options. The female gender and wire wrap termination method make it versatile for various circuit configurations. Constructed with PA9T and phosphor bronze, and gold-plated contacts, it guarantees durability and optimal conductivity. Its cantilever contact type and straight orientation facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's clearance hole mount type and 14.22mm (.56 in) tail length provide secure attachment to the PCB. With matte tin termination plating, it complies with industry standards for reliability. Ideal for hi-rel applications, the GBC70DKMH is a dependable choice for board-to-board and card edge connections in critical systems.