GBC70DKMI

Heilind Number:SULGBC70DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKMI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKMI

Detailed Description

The SKU GBC70DKMI features a female board to board PCB connector with two rows, designed for reliable signal transmission in high-demand environments. Constructed with PA9T and phosphor bronze materials, this connector ensures durability and optimal performance. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The cantilever contact type and threaded mount type provide secure connections, while the wire wrap termination method simplifies installation. With 140 positions and a 2.54mm pitch, it offers high density and precision. The compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Perfect for demanding industries such as aerospace, defense, and telecommunications, this connector ensures reliable performance in critical systems.