GBC70DKMN

Heilind Number:SULGBC70DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKMN

Detailed Description

Introducing the GBC70DKMN, a top-of-the-line PA9T & Phosphor Bronze connector designed for high-performance applications. With an amperage rating of 3A and a voltage capability of 700VAC, it ensures reliable power transmission. This female connector features two rows with a pitch of 2.54mm, ideal for secure wire wrap termination. The contacts are made of durable Phosphor Bronze with gold plating for enhanced conductivity and longevity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in various environments. With 140 positions and a straight orientation, it offers versatile connectivity options. The Matte Tin termination plating ensures robust soldering. Measuring 15.49mm in height and 9.4mm in width, it's suitable for compact PCB designs in aerospace, defense, and industrial applications. Trust the GBC70DKMN for high-reliability connections in your projects.