| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DKMS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGBC70DKMS-S1243 |
GBC70DKMS-S1243
| Heilind Number: | SULGBC70DKMS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DKMS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC70DKMS-S1243, a high-performance board-to-board connector designed for reliable signal transmission in demanding environments. Featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures exceptional conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The two-row, 140-position layout with a 2.54mm pitch offers ample connectivity options, while the wire wrap termination method and side hole mount type simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the GBC70DKMS-S1243 for robust and high-speed connections in your PCB designs.

