GBC70DKMS

Heilind Number:SULGBC70DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKMS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKMS

Detailed Description

Introducing SKU GBC70DKMS, a reliable and high-performance PA9T and Phosphor Bronze female connector designed for seamless board-to-board or card edge connectivity. With a pitch of 2.54mm (0.1in) and featuring two rows with 140 positions, this connector ensures efficient data transfer with a voltage rating of 700 VAC and an amperage of 3A. The contact material is gold-plated Phosphor Bronze, guaranteeing optimal conductivity and durability. Its cantilever contact type, straight orientation, and side hole mount type make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. The matte tin termination plating further enhances its reliability. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust in the GBC70DKMS for your critical connectivity needs.