GBC70DKMT

Heilind Number:SULGBC70DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKMT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKMT

Detailed Description

Introducing the GBC70DKMT, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for female gender applications. With a compact form factor featuring two rows and threaded mount type, this connector offers secure and reliable connectivity. The termination method is wire wrap, ensuring easy installation. The contacts, made of durable Phosphor Bronze with gold plating, guarantee excellent conductivity. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for various electrical setups. Its cantilever contact type and straight orientation, along with 140 positions, provide versatility in connectivity. With a tail length of 14.22mm, it offers ample room for wiring. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its matte tin termination plating ensures long-term durability. The GBC70DKMT is a reliable choice for high-quality board-to-board connections in aerospace, telecommunications, and industrial applications.