GBC70DKND

Heilind Number:SULGBC70DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKND
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKND

Detailed Description

Introducing the GBC70DKND, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 140 female contacts, this connector ensures reliable and secure connections. Featuring PA9T and Phosphor Bronze construction with gold contact plating, it offers excellent conductivity and durability. The cantilever contact type and straddle orientation make it ideal for maintaining signal integrity. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various power and signal transmission needs. The clearance hole mount type and card extender termination method facilitate easy installation. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Trust the GBC70DKND for seamless connectivity in your critical electronic systems.