GBC70DKNH

Heilind Number:SULGBC70DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKNH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKNH

Detailed Description

Introducing the GBC70DKNH, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 2.54mm and 140 positions spread across 2 rows, this connector ensures secure and reliable connectivity. The female gender and clearance hole mount type make it versatile for various applications. Crafted with PA9T and featuring Phosphor Bronze contacts plated with gold, it guarantees efficient power delivery at an amperage of 3A and a voltage rating of 700VAC. The Cantilever contact type and matte tin termination plating further enhance its durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems. With a compact design, measuring 13.97mm in height and 9.4mm in width, the GBC70DKNH is a space-saving solution without compromising performance. Trust in its quality and precision for seamless PCB connections.