GBC70DKNI

Heilind Number:SULGBC70DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKNI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKNI

Detailed Description

The GBC70DKNI is a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring 140 positions in a 2-row layout, it offers ample connectivity options. The female connector has a threaded mount type and termination method, making it secure and easy to install using a card extender. Its contact material, phosphor bronze, and gold plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The cantilever contact type and straddle orientation further enhance its performance. With a tail length of 15.37mm (.605 in) and compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is space-efficient. The termination plating of matte tin ensures compatibility with various PCBs. Ideal for high-reliability applications, the GBC70DKNI is a top choice for professionals in the electronics industry.