GBC70DKNN-S1243

Heilind Number:SULGBC70DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKNN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKNN-S1243

Detailed Description

The GBC70DKNN-S1243 is a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a rated voltage of 700 VAC and an amperage of 3A. With a pitch of 2.54mm, it offers precise connectivity in a compact form factor, ideal for space-constrained PCB layouts. The Cantilever contact type and Card Extender termination method provide secure and efficient mating. With 140 positions and dual rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The connector's orientation is straddle, and it does not require mounting, making installation easy. With a tail length of 15.37mm, it ensures a stable connection. The Matte Tin termination plating enhances durability. Overall, the GBC70DKNN-S1243 is a reliable and high-quality solution for your PCB interconnection needs.