GBC70DKNN

Heilind Number:SULGBC70DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKNN

Detailed Description

Introducing the GBC70DKNN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector offers 140 positions across 2 rows with a pitch of 2.54mm, making it ideal for dense PCB layouts. Its cantilever contact type and gold-plated contacts guarantee low contact resistance and high durability. The termination method of card extender with Matte Tin plating ensures secure and stable connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. With a compact size of 9.4mm width and 13.97mm height, it is space-efficient while providing excellent performance. Trust the GBC70DKNN for your critical PCB interconnection needs.