GBC70DKNS-S1243

Heilind Number:SULGBC70DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKNS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKNS-S1243

Detailed Description

The GBC70DKNS-S1243 Board To Board PCB Connector offers robust connectivity in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures reliable power transmission. Featuring a female gender and 140 positions spread across 2 rows, this connector is ideal for high-density applications. Its PA9T housing and Phosphor Bronze contacts plated with gold guarantee excellent conductivity and durability. The cantilever contact type and side hole mount provide secure attachment, while the card extender termination method facilitates easy installation. With an operating temperature range of -65 to 125°C and matte tin plating for termination, it is suitable for a wide range of industrial settings. The compact design, measuring 13.97mm in height and 10.16mm in width, makes it space-efficient on the PCB. Whether used in aerospace, defense, or other critical systems, the GBC70DKNS-S1243 ensures high-performance connectivity.