GBC70DKNT

Heilind Number:SULGBC70DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKNT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKNT

Detailed Description

Introducing the GBC70DKNT, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a maximum voltage of 700VAC, it meets stringent power requirements. Its threaded mounting and cantilever contact type offer secure and stable connections, while the straddle orientation and 2.54mm pitch provide versatile installation options. With 140 positions and a tail length of 15.37mm, it accommodates complex PCB layouts with ease. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for diverse industrial applications. The Matte Tin termination plating guarantees corrosion resistance and longevity. Trust the GBC70DKNT for efficient and robust board-to-board connectivity in your projects.