GBC70DKRD

Heilind Number:SULGBC70DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKRD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKRD

Detailed Description

The SKU GBC70DKRD features a female board-to-board PCB connector with two rows, designed for high-reliability applications. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. With a pitch of 2.54mm and a contact type of Cantilever, this connector offers secure connectivity. Its gold-plated contacts and matte tin termination provide optimal conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in various environments. The straddle orientation and card extender termination method make it versatile for different PCB setups. With 140 positions and a tail length of 5.97mm, it accommodates multiple connections. Measuring at 13.97mm in height and 9.4mm in width, this connector is compact yet efficient, meeting the demands of modern electronic devices.