| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DKRH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DKRH |
GBC70DKRH
| Heilind Number: | SULGBC70DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DKRH |
| ECAD Model: |
Specifications
Detailed Description
The GBC70DKRH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made from PA9T and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage tolerance of 700VAC. With a pitch of 2.54mm and 140 positions, it offers ample connectivity options while its cantilever contact type and straddle orientation guarantee secure mating. Operating efficiently in temperatures ranging from -65 to 125°C, and with a termination method of card extender and matte tin plating, the GBC70DKRH is ideal for use in rugged environments where durability and performance are crucial. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust, making it suitable for a wide range of industrial applications.

