| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DKRI-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 140 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC70DKRI-S1243 |
GBC70DKRI-S1243
| Heilind Number: | SULGBC70DKRI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DKRI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU GBC70DKRI-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each with 70 positions, providing reliable connectivity in complex circuitry. The contacts, made of PA9T and phosphor bronze with gold plating, ensure excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it meets stringent performance standards. The threaded mount type and cantilever contact design offer secure attachment and easy mating. Ideal for industrial and electronic systems, this connector guarantees stable signal transmission in harsh environments. Upgrade your connectivity solutions with the GBC70DKRI-S1243.

