GBC70DKRI

Heilind Number:SULGBC70DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKRI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKRI

Detailed Description

Introducing the GBC70DKRI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. This female connector boasts two rows of PA9T & Phosphor Bronze contacts, ensuring a secure and stable connection. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. The cantilever contact type and straddle orientation further enhance its versatility. Featuring 140 positions and a termination method of Card Extender, this connector offers ample connectivity options. Its durable construction, with contact plating in gold and termination plating in matte tin, guarantees long-lasting performance even in harsh environments. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in demanding industrial settings. Compact yet robust, with a connector height of 13.97mm and width of 9.4mm, the GBC70DKRI is a reliable solution for your PCB connectivity needs.