| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC70DKRN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 140 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 140 |
| SKU: | SULGBC70DKRN-S1243 |
GBC70DKRN-S1243
| Heilind Number: | SULGBC70DKRN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC70DKRN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC70DKRN-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power requirements. The female, 2-row design with Cantilever contacts and a pitch of 2.54mm offers efficient signal transmission in compact spaces. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The termination method of Card Extender and Matte Tin plating guarantee secure and durable connections. With 140 positions and a connector height of 13.97mm, it provides ample connectivity options. Trust the GBC70DKRN-S1243 for superior board-to-board connections in your electronic designs.

