GBC70DKRS

Heilind Number:SULGBC70DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKRS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKRS

Detailed Description

The GBC70DKRS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in extreme environments. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. Its female gender, 2 rows, and side hole mount type offer versatile installation options. The Cantilever contact type and gold-plated Phosphor Bronze contacts guarantee low contact resistance and high durability. With 140 positions and a pitch of 2.54mm, it enables dense PCB layouts. Operating at temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. The Matte Tin termination plating ensures long-term reliability. Trust the GBC70DKRS for your critical PCB interconnection needs.