GBC70DKRT

Heilind Number:SULGBC70DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKRT
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKRT

Detailed Description

Featuring a robust construction, the GBC70DKRT Board To Board PCB Connector enhances connectivity in electronic devices. Engineered with precision, this female connector with two rows ensures secure attachment. Its threaded mount type and card extender termination method offer ease of installation. Crafted from durable PA9T and Phosphor Bronze with gold plating, it guarantees reliable performance. With a pitch of 2.54 mm and voltage rating of 700 VAC, it facilitates efficient power transmission. The cantilever contact type and straddle orientation accommodate 140 positions, meeting diverse connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125 °C, its matte tin termination plating ensures longevity. Whether in high-reliability applications or standard use, the GBC70DKRT connector excels in delivering seamless connections on PCBs. Elevate your electronic designs with this essential component.