GBC70DKSD

Heilind Number:SULGBC70DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKSD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKSD

Detailed Description

The GBC70DKSD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows of female contacts made of PA9T and Phosphor Bronze, it offers excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures efficient power delivery. The gold-plated contacts and matte tin termination guarantee low contact resistance and enhanced corrosion resistance. Its cantilever contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. With a compact design, measuring just 9.4mm in width and 15.49mm in height, the GBC70DKSD is ideal for space-constrained applications. Whether used in aerospace, defense, or industrial systems, this connector meets the highest standards of performance and reliability.