GBC70DKSH-S1243

Heilind Number:SULGBC70DKSH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKSH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKSH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKSH-S1243

Detailed Description

Our SKU GBC70DKSH-S1243 features a high-performance 140-position female connector designed for optimal connectivity in demanding environments. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission even under high voltage conditions, rated for up to 700 VAC. Its Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Operating with an amperage of 3A, this connector is suitable for various power and signal applications. The 2-row design with a pitch of 2.54mm allows for efficient PCB integration. With a wide operating temperature range from -65 to 125°C and termination plating in Matte Tin, this connector is highly durable and resilient. Perfect for board-to-board and card edge connections, it offers exceptional performance in aerospace, military, and industrial settings.