GBC70DKSH

Heilind Number:SULGBC70DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKSH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKSH

Detailed Description

The GBC70DKSH Board To Board PCB Connector features a dual-row design with 140 positions, perfect for high-density connections. Its female gender and straight orientation ensure easy and secure mating. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees reliable conductivity even in demanding environments. With a clearance hole mount type and thru-hole termination method, installation is efficient. Operating at up to 700 VAC and 3 A, it meets rigorous power requirements. The connector's cantilever contact type and matte tin termination plating further enhance its performance. Suitable for applications in a wide temperature range from -65 to 125 °C, it offers durability and stability. Compact in size, with a connector height of 15.49 mm and width of 9.4 mm, it saves space on the PCB while delivering high functionality. Perfect for use in various industries where secure and efficient board-to-board connections are essential.