GBC70DKSI

Heilind Number:SULGBC70DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKSI
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKSI

Detailed Description

Introducing the GBC70DKSI, a high-performance PA9T & Phosphor Bronze female connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a pitch of 2.54mm, it offers a total of 140 positions for comprehensive connectivity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its threaded mount type and thru-hole termination method provide secure and stable attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The cantilever contact type and straight orientation further enhance its performance. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Matte tin termination plating ensures compatibility with various soldering processes. Ideal for board-to-board and card edge connections, the GBC70DKSI is a top choice for reliable and efficient interconnect solutions.