GBC70DKSN

Heilind Number:SULGBC70DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKSN

Detailed Description

Introducing our SKU GBC70DKSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring 140 positions across 2 rows, this connector offers reliable connectivity for intricate circuitry. The female gender, straight orientation, and cantilever contact type ensure easy and secure mating. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees excellent durability and conductivity. Operating at a maximum voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its termination method of thru-hole soldering with matte tin plating allows for robust and lasting attachment to the PCB. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, it saves space while delivering high performance, making it ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GBC70DKSN connector.