GBC70DKSS

Heilind Number:SULGBC70DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKSS
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKSS

Detailed Description

Introducing the GBC70DKSS Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring two rows with a total of 140 positions, this connector is ideal for intricate circuitry setups. The female connector boasts a sturdy side hole mount type with a thru-hole termination method, ensuring secure and reliable connectivity. Constructed with robust PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts guarantee optimal signal transfer, while the cantilever contact type and straight orientation facilitate easy installation. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power systems. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for harsh environments. The matte tin termination plating ensures long-term performance. Compact and efficient, the GBC70DKSS is the perfect solution for your connectivity needs.