GBC70DKST

Heilind Number:SULGBC70DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULGBC70DKST

Detailed Description

Introducing the GBC70DKST, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PA9T and featuring Phosphor Bronze contact material with Gold plating, this connector ensures reliable conductivity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees optimal performance even in harsh environments. The two-row, straight orientation with 140 positions offers ample connectivity options, while the threaded mount type and thru-hole termination method ensure secure and stable installation. Each contact, using a cantilever design, maintains consistent contact pressure. The Matte Tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it suits space-constrained designs. Trust the GBC70DKST for seamless and efficient board-to-board connections in your electronic projects.