GBC70DKUD

Heilind Number:SULGBC70DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC70DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC70DKUD
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:140
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC70DKUD

Detailed Description

The GBC70DKUD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage of 700VAC. With a pitch of 2.54mm, it offers precise connectivity for up to 140 positions across two rows. The Cantilever contact type and Thru Hole termination method guarantee secure attachment even in rugged environments. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. With a connector height of 13.97mm and width of 9.4mm, it provides a compact yet robust solution. The Matte Tin termination plating enhances durability, making it ideal for long-term use in aerospace, defense, and other high-reliability applications.